SKS KontakttechnikPKI 10 A BLUEEquipo de prueba electrónico del conector
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Binding Post | |
SKT | |
Straight | |
1 | |
1 | |
35 | |
Panel Mount | |
Screw | |
-25 | |
100 | |
14 | |
42 |
Snap in your circuits wires for quick testing by implementing this binding post PKI 10 A BLUE test terminal block from SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 35 A. PKI 10 A BLUE is housed in blue phenol formaldehyde. It uses the screw termination method. This test terminal block has an operating temperature range of -25 °C to 100 °C. This product is 42 mm long with a diameter of 14 mm.