Microchip Technology PL135-47OC Indicador y búfer del reloj
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin TSSOP Tube
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
40 | |
55 | |
Crystal | |
LVCMOS | |
1.62 | |
1.8|2.5|3.3 | |
3.63 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |
