30
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
30
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
PL8205 - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL8205
Bobinas de choque en modo común
Common Mode Chokes Dual 768uH 4.7A 0.04Ohm DCR SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
768u
Maximum DC Current (A)
4.7
Maximum DC Resistance (Ohm)
0.04
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
19.56
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Manufacturer Lead Time:
10 semanas
Price:
$8.610
1+
$8.610
500+
$8.450
1000+
$8.179
5000+
$7.883