30
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
30
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
PL8209NL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL8209NL
Bobinas de choque en modo común
Common Mode Chokes Dual 880uH 1.63A 0.11Ohm DCR SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
880u
Maximum DC Current (A)
1.63
Maximum DC Resistance (Ohm)
0.11
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
13
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
5.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 40
Quote
Manufacturer Lead Time:
10 semanas
Price:
$8.629
1+
$8.629
500+
$8.471
1000+
$8.198
5000+
$7.897