C&KPM0613EBM05KQ22Seguro del interruptor
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this tumbler lock PM0613EBM05KQ22 Keylock switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The PM0613EBM05KQ22 switch key has a quick connect termination style. The maximum AC voltage rating is 250(CSA/UL/VDE) VAC and the maximum DC voltage rating is 28 VDC. This product is 15.87 mm long, 38.71 mm tall and 15.87 mm deep.