Not Compliant | |
5A991.b | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | CABGA |
289 | |
Lead Shape | Ball |