Central SemiconductorPN4249 APM PBFREEGP BJT
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
0.9@0.5mA@10mA | |
0.25@0.5mA@10mA | |
0.5 | |
10 | |
100@100uA@5V|100@10mA@5V|100@1mA@5V | |
625 | |
40(Min) | |
-65 | |
200 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |