Compliant | |
5A992 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 4 mm |
Package Length | 4.3 mm |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
49 | |
Lead Shape | Ball |