Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
0.2 | |
Single | |
Active | |
-65 | |
175 | |
1.4 | |
0.93@1A | |
175 | |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Supplier Package | CFP3 |
2 |