C&KPNP8E2D2C03QEBotón pulsador
Switch Push Button N.O./N.C. SPDT Extended Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Extended Dome | |
SPDT | |
N.O./N.C. | |
Threaded | |
5@32VDC | |
1000VAC | |
1000 | |
50 | |
100000 | |
Black | |
4.55 | |
Panel Mount | |
Solder Lug | |
4 | |
2.9 | |
Internal/Terminals | |
Silicone Rubber/Epoxy | |
IP68 | |
Polybutylene Terephthalate | |
Polybutylene Terephthalate/Polycarbonate | |
Straight | |
-40 | |
85 | |
Bulk | |
15/32-32 | |
10.8 | |
5.45 | |
10.8 | |
5.45 | |
17.5 | |
17.5 | |
21 |