RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.20 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | DC Power |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 1 |
Number of Ports | 1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 6 |
Maximum Voltage Rating | 20VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Diameter (mm) | 8.2 |
Product Length (mm) | 34 |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Cable Mount |