CUI IncPQM3-D24-S12-MConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
12 | |
0.25 | |
3 | |
1500VDC | |
350(Typ) | |
Yes | |
0.75% | |
0.4% | |
81(Typ) | |
-40 | |
105 | |
Fixed | |
Mounting | Surface Mount |
Package Height | 7.5 |
Package Width | 13.7 |
Package Length | 23.86 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 | |
Lead Shape | Gull-wing |