CUI IncPQMC3-D12-D5-SConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-5|5 | |
-0.3|0.3 | |
3 | |
1500VDC | |
DC/DC | |
250(Typ) | |
Yes | |
1% | |
0.5% | |
78(Typ) | |
Positive | |
-40 | |
105 | |
Fixed | |
4.9 | |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 9.5 |
Package Length | 22 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |