RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.51 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | DC Power |
Gender | RCP |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 24VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 41 |
Product Depth (mm) | 10.5 |
Product Height (mm) | 10.5 |
Keyed | No |
Shrouded | No |
Contact Material | Polybutylene Succinate |
Contact Plating | Nickel |
Mounting | Cable Mount |