50% Off
VishayPR03000202003JAC00Resistor sujeto a orificio pasante simple
Res Metal Film 200K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Looking for a traditional mounting method for resistors? Look no further, this PR03000202003JAC00 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The PR03000202003JAC00 part has an axial termination style. It has a tolerance of 5%. This product is 19.5 mm long.
EDA / CAD Models |