24
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
24
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
Otros Conectores
Conectores de Bloques Terminales
PRT-08076 - SparkFun Electronics
Video Transcript
SparkFun Electronics
PRT-08076
Bloques terminales del conector
Conn Spring Terminal Block 5 POS Solder RA Thru-Hole 2A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Spring Terminal Block
Number of Contacts
5
Number of Circuits
5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.24
Product Depth (mm)
12.6
Product Height (mm)
13.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
0 semanas
Price:
$1.50
1+
$1.50