Conectores de Entrada/Salida
Conectores de audio y video
PRT-09536 - SparkFun Electronics
Video Transcript
SparkFun Electronics
PRT-09536
Conector de audio y video
Conn MIDI Jack F 5 POS 2.5mm/5mm Solder RA Thru-Hole 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.85.85
Automotive
Unknown
PPAP
Unknown
Type
MIDI Jack
Gender
F
Number of Contacts
5
Number of Terminals
5
Terminal Pitch (mm)
2.5/5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
1000VAC|24VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Shell Material
Polybutylene Terephthalate
Housing Color
Black
Product Length (mm)
21.2
Product Height (mm)
19.5
Housing Material
Polybutylene Terephthalate
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
0 semanas
Price:
$2.10
1+
$2.10