Product Description

This is your tried and true white solderless breadboard. It has 2 power buses, 10 columns, and 30 rows - a total of 400 tie in points. All pins are spaced by a standard 0.1". The two sets of five columns are separated by about 0.3", perfect for straddling a DIP package over. The board accepts wire sizes in the range of 29-20AWG.

This board also has a self-adhesive on the back. The boards also have interlocking parts, so you can hook as many together as you’d like.

   Dimensions: 3.29 x 2.15 x 0.33" (83.5 x 54.5 x 8.5mm)

Especificaciones técnicas del producto

Símbolos y Huellas

No Hay Existencias

Cantidad Por cantidad de 1 Mínimo 1
  • Plazo de entrega del fabricante:
    0 semaines
    • Price: $8.95
    1. 1+ $8.95

PRT-12002 SparkFun Electronics