TE ConnectivityPS0S0DS6BMódulos de entrada de energía

Power Entry Module EMI/RFI Filtered M 2 POS (115VAC/230)VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port

Deliver power to your circuit's components with this emi/rfi filtered PS0S0DS6B plug connector from TE Connectivity. This M connector has 2 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has an operating frequency of 30K to 30000K Hz. This device has a maximum current rating of 6 A. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method. This product is 58.67 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    16 semanas
    • Price: $23.46
    1. 80+$23.46
    2. 100+$22.89
    3. 500+$22.15