IXYSPS2401Relé de estado sólido
Solid State Relay 100mA 1.5V DC-IN 1A 500V AC-OUT 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
100 | |
500 | |
1(RMS) | |
SCR | |
AC | |
5(RMS) | |
3750(RMS) | |
20 | |
1000 | |
3 | |
1600 | |
8.3 | |
8.3 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.35 |
Package Width | 3.3 |
Package Length | 19.2 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |