RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | 13.8 |
Output Current (A) | 4.75|2.5 |
Output Power (W) | 100.05 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 2(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 86(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | JST RCY Male |
Power Indicator | No |
Ripple & Noise | 100mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 230 |
Mounting | Screw |
Package Height | 34(Max) |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 10 |
Pin Count | 10 |