Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
5 | |
80 | |
400 | |
88 | |
110|230 | |
264 | |
124 | |
370 | |
3000VAC | |
0.5% | |
1% | |
6.8(Typ) | |
47 to 63 | |
±2 | |
79(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
180mV(Max) | |
No | |
-20 | |
60 | |
1900 | |
Mounting | Desktop |
Package Height | 93 |
Package Width | 120 |
Package Length | 170 |
PCB changed | 15 |
15 |
Power your device with direct current by using this PSP-600-5 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 400 W. This part's single output can handle a current up to 80 A. This part has a temperature range of -20 °C to 60 °C.