AmphenolPT02A-20-41PXConector circular
Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical PT02A-20-41PX connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 29.87 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -55 to 125 °C.