AmphenolPT06A-8-4PWConector circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This miniature cylindrical PT06A-8-4PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.86 mm long with a diameter of 19.05 mm.