AmphenolPT06E-12-8SW(SR)Conector circular

Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT06E-12-8SW(SR) connector from Amphenol. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 12-8. This product is 48.41 mm long with a diameter of 25.73 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

363 piezas: Se puede enviar en 4 días

    Total$37.66Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 363 piezas
      • Price: $37.6625