RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 1 |
Thermal Time Constant Range (s) | < 5 |
Sensitivity Index (K) | 3890 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±0.2°C |
Minimum Operating Temperature (°C) | -80 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 30000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 30m |
Product Diameter (mm) | 24.13(Max) |
Construction | Radial |
Mounting | Through Hole |