EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
36 | |
48 | |
75 | |
1.8|3.3 | |
15 | |
1500VDC | |
DC/DC | |
No | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 16.76 |
Package Width | 41.14(Max) |
Package Length | 91.69(Max) |
PCB changed | 26 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
26 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT4663A DC to DC converter and switching regulator module. It has a voltage of 3.3|1.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.