Texas InstrumentsPT5024LConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 1-OUT -12V 0.5A 5-Pin(3+2Tab) SIP SMD Module

Provide the ability to switch between voltages by using this step down PT5024L DC to DC converter and switching regulator module. It has a voltage of -12 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.