EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Up | |
Non-Isolated | |
1 | |
4.75 | |
14 | |
2 | |
0.5 | |
DC/DC | |
800 | |
Yes | |
1%Vo | |
1%Vo | |
85(Typ) | |
-20 | |
85 | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 25.9(Max) |
Package Length | 25.4(Max) |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up PT5049N DC to DC converter and switching regulator module. It has a voltage of 2 V. This part has a temperature range of -20 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.