EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
3.1 | |
3.3 | |
5.5 | |
1.5 | |
1.5 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.93 |
Package Width | 22.86(Max) |
Package Length | 28.19(Max) |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT5525A DC to DC converter and switching regulator module. It has a voltage of 1.5 V. This part has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |