EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
1.5 | |
18 | |
DC/DC | |
5 | |
250 to 350 | |
Yes | |
5mV(Typ) | |
8mV(Typ) | |
88(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
20 | |
Mounting | Through Hole |
Package Height | 11.93 |
Package Width | 30.22(Max) |
Package Length | 50.8(Max) |
PCB changed | 18 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
18 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT5804C DC to DC converter and switching regulator module. It has a voltage of 1.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.