EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
9 | |
3.3 | |
3 | |
DC/DC | |
Yes | |
0 | |
70 | |
Commercial | |
Fixed | |
Mounting | Surface Mount |
Package Width | 17.01(Max) |
Package Length | 52.32(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
12 |
Provide the ability to switch between voltages by using this step down PT6305C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |