Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
1.5 | |
14 | |
DC/DC | |
Yes | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Surface Mount |
Package Height | 12.06 |
Package Width | 21.21(Max) |
Package Length | 43.43(Max) |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP SMD Module |
12 |