Texas InstrumentsPT6621DConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 12VIN 1-OUT 3.3V 6A 14-Pin SIP Module

Provide the ability to switch between voltages by using this step down PT6621D DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.