Texas InstrumentsPTH05020WASConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 10-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 9(Max) - 0.25(Min) |
Package Width | 22.1 |
Package Length | 37.97 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 | |
Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH05020WAS DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |