EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
2 | |
Rail to Rail Input | |
Push-Pull | |
5.5|±2.75 | |
1.65 | |
3|5 | |
5.5 | |
±0.825 | |
±2.75 | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |