Texas InstrumentsPTN78060AAHConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9(Max) - 0.25(Min) |
Package Width | 15.75 |
Package Length | 25.27 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTN78060AAH DC to DC converter and switching regulator module. It has a voltage of -15 to -3 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
EDA / CAD Models |