Eaton PTS181230V010 Fusible reprogramable PTC

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R

In the event of overcurrent or short, your circuit can resume normal operation with this PTS181230V010 positive temperature coefficient device from Eaton, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.9(Max) mm tall and 3.41(Max) mm deep.

Import Tariff May apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    84 semanas
    Country Of origin:
    China
    • Price: $0.1308
    1. 2000+ $0.1308
    2. 20000+ $0.0894

EatonPTS181230V010Fusible reprogramable PTC

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R

In the event of overcurrent or short, your circuit can resume normal operation with this PTS181230V010 positive temperature coefficient device from Eaton, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.9(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    84 semanas
    Country Of origin:
    China
    • Price: $0.1308
    1. 2000+$0.1308
    2. 20000+$0.0894