C&KPTS530 GN055 SMTR LFSConmutador táctil
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycles 0.98N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Low Profile | |
Flush Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
>=100 | |
<=100 | |
1000000 | |
0.98 | |
0 | |
2 | |
3.85 | |
Surface Mount | |
Gull Wing | |
4 | |
0.15 | |
3.9 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.5 | |
4.5 | |
0.55 | |
4.5 | |
4.8 | |
0.55 |
Apply pressure and turn your circuit on with this ultra-low profile PTS530GN055SMTRLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The PTS530GN055SMTRLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 4.5 mm long, 0.55 mm tall and 4.8 mm deep. This flush round button actuator is 0 mm long.