C&K PTS635SL50LFS Conmutador táctil

Switch Tactile OFF Mom SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk

Apply pressure and turn your circuit on with this PTS635SL50LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 60 °C. The PTS635SL50LFS tactile switch has a PC pin termination style. This product is 7.9 mm long, 5 mm tall and 3.5 mm deep. This rectangular button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC.

44,300 piezas: Se puede enviar en 3 días

    Total $71.76 Price for 308

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 44,300 piezas
      • Price: $0.233
    PTS635SL50LFS

    PTS635SL50LFS C&K

    $0.23 Price for 308

    C&KPTS635SL50LFSConmutador táctil

    Switch Tactile OFF Mom SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk

    Apply pressure and turn your circuit on with this PTS635SL50LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 60 °C. The PTS635SL50LFS tactile switch has a PC pin termination style. This product is 7.9 mm long, 5 mm tall and 3.5 mm deep. This rectangular button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC.

    44,300 piezas: Se puede enviar en 3 días

      Total$71.76Price for 308

      • Se puede enviar en 3 días

        Ships from:
        Estados Unidos de América
        Date Code:
        +
        Manufacturer Lead Time:
        0 semanas
        • In Stock: 44,300 piezas
        • Price: $0.233