C&KPTS645VM312LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
1.57 | |
0.6 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.95 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.5 | |
6.5 | |
7.1 | |
8.5 | |
7.1 | |
7.1 | |
Silver |
This PTS645VM31-2 LFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645VM31-2 LFS tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 0.6 mm long. This product is 8.5 mm long, 7.1 mm tall and 7.1 mm deep.