C&KPTS645VM58LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
1.57 | |
3.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.5 | |
Glass/Polyester|Nylon 6/6 | |
Right Angle | |
-20 | |
60 | |
Bulk | |
7.5 | |
6.5 | |
7.1 | |
8.5 | |
9.8 | |
7.1 | |
(Nylon 6/6|Glass/Polyester)/N/A |
Want to use a force of pressure to turn on your circuit? Check out this PTS645VM58LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645VM58LFS tactile switch has a PC pin termination style. This round button actuator is 3.3 mm long. This product is 8.5 mm long, 7.1 mm tall and 9.8 mm deep. The maximum DC voltage rating is 12 VDC.