29
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
29
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
Suministros de energía LED
PU040A009AP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU040A009AP
Suministros de energía LED
AC/DC LED Power Supply 40W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
9(Typ)
Maximum Output Current (mA)
4450
Output Power (W)
40
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.97
Efficiency (%)
83(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Mounting
Screw
Package Height
32
Package Width
70
Package Length
95
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
13 semanas
Price: