29
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
29
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
Suministros de energía LED
PU040H245AQ - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
PU040H245AQ
Suministros de energía LED
AC/DC LED Power Supply 40W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
8 to 16
Maximum Output Current (mA)
2450
Output Power (W)
40
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
300
Mounting
Screw
Package Height
32
Package Width
70
Package Length
95
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
13 semanas
Price: