Mean Well EnterprisesPWM-120-24Suministros de energía LED
AC/DC LED Power Supply 120W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 37.5 mm |
Package Width | 63 mm |
Package Length | 191 mm |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |
Safely operate an LED set under changing conditions using this PWM-120-24 LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 5000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The PWM-120-24 part has a lead wire termination style.