ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.29.00.00 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Resistance Value (Ohm) | 47 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 2.25|30 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 150 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Formed |
Packaging | Tube |
Package Type | TO-220 |
Package Shape | Rectangular |
Package/Case | TO-220 |
Product Length (mm) | 10.41 |
Product Depth (mm) | 3.18 |
Product Height (mm) | 16.26 |
Lead Diameter (mm) | 0.72 |
Lead Length (mm) | 10.16 |
Seated Plane Height (mm) | 18.8 |
Mounting | Through Hole |