BournsPWR4412-2SCR0250FResistor sujeto a orificio pasante simple

Res Metal Element 0.025 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bag

If you are looking for a cost-effective, easy to solder resistor, the PWR4412-2SCR0250F fixed single through-hole resistor from Bourns is the component for you. This product has a resistance value of 25m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 270 °C. This product is 16.25 mm long, 25.4 mm tall and 4.8 mm deep. This product's terminal pitch is 15.24 mm. The PWR4412-2SCR0250F part has a radial termination style.

A datasheet is only available for this product at this time.