Conectores de Entrada/Salida
Conectores de Potencia
PX0575/15/28 - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
PX0575/15/28
Potencia del conector
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Inlet
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
22.5
Product Depth (mm)
31.2
Product Height (mm)
30
Contact Material
Brass
Contact Plating
Nickel
Mounting
Panel Mount
EDA / CAD Models
Total en Stock: 49 piezas
Quantity
Increments of 1
Minimum 23
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Country Of origin:
Túnez
Price: