Conectores de Entrada/Salida
Conectores de Potencia
PX0691/20/63 - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
PX0691/20/63
Potencia del conector
Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
22.5
Product Depth (mm)
32.4
Product Height (mm)
30
Contact Material
Brass
Contact Plating
Nickel
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
6 semanas
Price:
$2.020
200+
$2.020
250+
$2.000
500+
$1.980
1000+
$1.960
2000+
$1.941
2500+
$1.921
3000+
$1.902
4000+
$1.883
5000+
$1.864
10000+
$1.846