TDK-Lambda AmericasPXF4024WS05Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 8A 40W 8-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 51.3 mm |
Package Length | 51.3 mm |
PCB changed | 8 |
8 |
Provide the ability to switch between voltages by using this step down PXF4024WS05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a maximum operating temperature of 105 °C.